| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19009-0010 |
| Series: | 19009 - VibraKrimp |
| Connector Type: | Quick Disconnect, VibraKrimp |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190090010 BB-4169 |
| SKU: | MOL19009-0010 |
19009-0010
Specifications
Detailed Description
Enhance your wire connectivity with our VibraKrimp Quick Disconnect Flag, Female terminal. Designed for 14-16 AWG wires, this connector boasts a durable brass construction with tin plating for reliable performance. The 6.35mm tab width and 0.81mm thickness ensure a secure fit, while the easy-to-use flag orientation simplifies installation. With UL and CSA certifications, you can trust in the quality and safety of this connector. Perfect for a variety of applications, it's a must-have for any project requiring efficient wire termination. Upgrade your connections with this high-quality female terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-0292 | Universal Polarizing Key, Black | ![]() |
| Molex 19002-0045 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19009-0001 | VibraKrimp Quick Disconnect Flag, Female, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


