| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19016-0111 |
| Series: | 19016 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190160111 BB-1141 |
| SKU: | MOL19016-0111 |
19016-0111
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Quick Disconnect, Female terminal. Designed for 14-16 gauge wires (2.00-1.30mm²), this connector ensures secure and efficient crimp or compression termination. The brass construction with tin plating guarantees high conductivity and durability. With a compatible tab width of 6.35mm and thickness of 0.81mm, it's perfect for various applications. Straight orientation and compact design make installation a breeze. RoHS compliant and UL certified, rest assured of its quality and safety. Ideal for use in automotive, industrial, and electronic settings, this terminal is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 08-52-0113 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| Molex 08-52-0123 | KK 254 Crimp Terminal 6459, 22-30 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| Molex 19003-0041 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Continuous Molded Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19025-0001 | Avikrimp Quick Disconnect for 18-22 AWG Wire, Male, 6.35 x 0.81mm Tab | ![]() |
| Molex 19034-0009 | InsulKrimp Snap Plug, for 14-16 AWG Wire, 22.61mm Length | ![]() |
| Molex 19039-0007 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19069-0093 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0123 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0209 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm | ![]() |
| Molex 19069-0241 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 26.82mm | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


