| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0028 |
| Color: | Blue |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190028 BB-8138-032 |
| SKU: | MOL19019-0028 |
19019-0028
| Heilind Number: | MOL19019-0028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19019-0028 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.81mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Quick Disconnect Female Terminal. Specifically designed for 14-16 gauge wires, this terminal guarantees a secure fit with a tab size of 4.75 x 0.81mm. Crafted from durable brass with a protective tin plating, it ensures reliable conductivity up to 300V. The nylon insulation, rated for temperatures ranging from -65 to 105°C, provides added safety. UL and CSA certified, this blue connector is RoHS compliant, meeting international standards for environmental responsibility. Perfect for various applications, it's a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0031 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| Molex 19203-0389 | C-S-128-10 12-10 STEEL RING #10 (KB) | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 501646-1000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


