| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19023-0012 |
| Color: | Blue |
| Series: | 19023 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 4.4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190230012 MCT-2X |
| SKU: | MOL19023-0012 |
19023-0012
Specifications
Detailed Description
Efficiently connect wires with our InsulKrimp Quick Disconnect, designed for 14-16 gauge (2.00-1.30mm²) wires. This male connector, featuring a 6.35 x 0.81mm tab, ensures secure and fast installations. Crafted with durable brass and PVC materials, it offers reliable performance with a maximum voltage of 600V. With a straight orientation and partial PVC insulation, it guarantees a snug fit for various applications. Meeting rigorous safety standards, including RoHS compliance, it is a trusted choice for professionals. Upgrade your wiring projects with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Molex 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Molex 19023-0005 | InsulKrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19039-0016 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19154-0004 | InsulKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 19221-0232 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 33472-2007 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization B, with Connector Position Assurance, Light Gray | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2240 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 42816-0512 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 5 Circuit, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


