| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19025-0008 |
| Color: | Blue |
| Series: | 19025 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 4.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190250008 MCT-57 |
| SKU: | MOL19025-0008 |
19025-0008
Specifications
Detailed Description
Effortlessly connect 14-16 AWG wires with our Avikrimp Quick Disconnect. Featuring a durable brass male connector with a 4.75 x 0.51mm tab, it ensures secure and efficient electrical connections. The blue color designates its compatibility, while the nylon and brass construction guarantees reliability. With a voltage rating of 600V and operating temperature range of -65 to 105°C, it's suitable for various applications. Meeting RoHS compliance, it's not only high-performing but also environmentally friendly. Upgrade your wire termination process with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0028 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19025-0007 | Avikrimp Quick Disconnect for 14-16 AWG Wire, Male, 6.35 x 0.81mm Tab | ![]() |
| Molex 19164-0027 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19164-0066 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


