| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19035-0009 |
| Color: | Blue |
| Series: | 19035 - Avikrimp |
| Connector Type: | Avikrimp, Snap Plug |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | Copper, Nylon |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.32 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190350009 B-589 |
| SKU: | MOL19035-0009 |
19035-0009
Specifications
Detailed Description
Enhance electrical connections with our Avikrimp Snap Plug, designed for 14-16 AWG wires. Crafted with durable copper contacts plated in tin, this male connector ensures reliable conductivity. The blue nylon housing, compliant with RoHS standards, offers secure insulation. With a straight orientation and a wire size range of 1.3-2mm², it's versatile for various applications. Whether for industrial or DIY projects, this snap plug guarantees a seamless and efficient connection every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0006 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19002-0019 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19003-0024 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 2.79 x 0.51mm | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19035-0003 | Avikrimp Snap Plug, for 18-22 AWG Wire, Box, 22.55mm Length | ![]() |
| Molex 19039-0001 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19039-0002 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19039-0006 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19039-0007 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19193-0149 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19215-0047 | VersaKrimp Butt Splice for 1/0 AWG Wire, Carton | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 51067-0900 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


