19070-0079

Heilind Number:MOL19070-0079
Manufacturer:Molex
Manufacturer Number:19070-0079
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5/16" (M8), Length 26.97mm, Blue, Tape

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0079
Color:Natural
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:5/16" (M8)
Insulation Material:PVC
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Wire Insulation Diameter:4.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700079 BB-225-56XT
SKU:MOL19070-0079

Detailed Description

Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and efficient transmission. Its natural color blends seamlessly with various setups, while the tin plating guarantees optimal conductivity. The 5/16" stud size and closed barrel type offer a reliable fit, meeting UL and CSA agency certifications for quality assurance. RoHS compliant and featuring PVC insulation, this terminal is not only high-performing but also environmentally conscious. Perfect for a range of applications, it comes packaged for convenience, ready for use in your projects. Elevate your wiring tasks with this essential connector.