| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0048 |
| Series: | 19054 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540048 A-226-38X |
| SKU: | MOL19054-0048 |
19054-0048
Specifications
Detailed Description
Introducing the RING INSULKRIMP, a high-quality terminal connector designed for efficient and secure wire termination. Part of the A-226-38X series, this connector ensures reliable performance in various electrical applications. With CSA and UL agency certifications, it meets stringent safety standards, while its RoHS compliance underscores its environmental responsibility. Crafted for durability and ease of use, the RING INSULKRIMP is a must-have component for professionals in the field. Perfect for crimping tasks, it guarantees a strong and lasting connection. Discover the convenience and reliability of this essential connector in your projects today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0102 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19418-0004 | MX150L 4 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Molex 19434-0001 | MX150L Female Terminal for 10-12 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |


