| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0004 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180004 |
| SKU: | MOL19418-0004 |
19418-0004
Specifications
Detailed Description
Enhance power connections with this MX150L 4 Circuit Receptacle, designed for 14-16 AWG wires. Featuring a CPA for secure fastening, this black receptacle ensures reliable performance. With a current rating of 18 A, it's ideal for various applications. The polarized design guarantees proper mating, while the locking feature adds extra security. Operating in a wide temperature range from -40 to 125°C, it's suitable for diverse environments. UL and CSA certified, it meets stringent quality standards. Perfect for wire-to-wire or wire-to-board setups, this connector is RoHS compliant, making it a sustainable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19054-0063 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Heavy Duty Wire, Carton | ![]() |
| Molex 19070-0109 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/2" (M12), Length 40.00mm, Yellow, Carton | ![]() |
| Molex 19198-0005 | Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| | Molex 19417-0026 | MX150L Male Terminal for 22-18 AWG Wire, Length 25.40mm, Gold Plated, Metal Strip Carrier | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.30mm Length | ![]() |
| Molex 19418-0001 | MX150L 8 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0001 | MX150L 8 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19419-0004 | MX150L 4 Circuit Plug for 16-14 AWG Wire | ![]() |
| Molex 19419-0015 | MX150L 10 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19420-0004 | MX150L Female Terminal for 22-18 AWG Wire, Gold Plated, Metal Strip Carrier | ![]() |
| Molex 19420-0009 | MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 19420-0010 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 12-10 AWG Wire | ![]() |
| Molex 33472-1206 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


