| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19056-0018 |
| Series: | 19056 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Carton |
| Operating Temperature Range: | 149 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0190560018 A-321-10 |
| SKU: | MOL19056-0018 |
19056-0018
| Heilind Number: | MOL19056-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19056-0018 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your crimping game with the RING VERSAKRIMP (A-321-10) SPM. Part of the high-performance VersaKrimp series, this connector boasts seamless termination with a VersaKrimp connector type, ideal for crimp or compression applications. Crafted with copper contact material and a closed, brazed barrel type, it ensures secure, durable connections. The tin-plated contact mating area guarantees reliable conductivity, while accommodating wire sizes ranging from 22 AWG to 1.5 mm². Certified for quality and compliant with RoHS standards, it's a versatile and dependable solution for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| Molex 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| Molex 19160-0042 | Twist Lock Splice for 10-22 AWG Wire, Yellow | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0372 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19215-0040 | VersaKrimp Butt Splice for 6 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 50372-8000 | 2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |


