| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19160-0042 |
| Color: | Yellow |
| Series: | 19160 - Closed-End Twist Lock |
| Connector Type: | Closed-End Twist Lock |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 600 V |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 11.18 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191600042 TL-Y |
| SKU: | MOL19160-0042 |
19160-0042
| Heilind Number: | MOL19160-0042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19160-0042 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire connections with our Twist Lock Splice, designed for 10-22 AWG wires. Featuring a vibrant yellow color for easy identification, this connector ensures secure and efficient electrical contact. Constructed with copper contacts and tin plating, it offers reliable conductivity up to 600V. The Nylon (PA) insulation material guarantees durability and safety, meeting stringent flammability standards. Suitable for a wide range of wire sizes, from 24 AWG to 10 AWG, this splice is essential for various wiring applications. Certified by CSA and UL agencies, it complies with RoHS regulations, making it a trustworthy choice for professionals in the industry. Individually packaged in a bag, it is convenient for both storage and usage. Operable in temperatures up to 105°C, this splice is a versatile and essential component in any toolkit. Upgrade your electrical projects with the Closed-End Twist Lock Splice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19056-0018 | RING VERSAKRIMP (A-321-10) SPM | ![]() |
| Molex 19071-0150 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19137-0038 | BLOCK SPADE AVIKRIMP (C-5105-06) | ![]() |
| Molex 19154-0004 | InsulKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0358 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire | ![]() |
| Molex 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19215-0028 | VersaKrimp Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19215-0040 | VersaKrimp Butt Splice for 6 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


