19058-0016

Heilind Number:MOL19058-0016
Manufacturer:Molex
Manufacturer Number:19058-0016
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Avikrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19058-0016
Series:19058 - Avikrimp
Connector Type:Avikrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:1/2" (M12)
Insulation Material:Nylon (PA)
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:5.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190580016 B-801-12HD
SKU:MOL19058-0016

Detailed Description

Easily terminate heavy-duty 14-16 AWG wires with our Avikrimp Ring Tongue Terminal. Perfect for secure crimp or compression connections, this durable terminal ensures reliable conductivity. Its 1/2" stud size and nylon insulation make it versatile for various applications. With a tin plating for corrosion resistance, it meets standards for flammability and environmental compliance. Install with confidence, knowing it's UL and CSA certified. Suitable for wire insulation diameters up to 5.7mm, this closed-barrel terminal is a dependable choice for your connectivity needs.