| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0117 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690117 BB-137-10T |
| SKU: | MOL19069-0117 |
19069-0117
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 14-16 AWG wires. This durable terminal, part of our 19069 series, ensures secure crimp or compression attachment with a stud size of 10 (M5). Its tin plating guarantees optimal conductivity, while the closed barrel design offers added protection. RoHS compliant and suitable for a range of applications, this terminal is a reliable choice for professionals in need of high-quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1081 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 19-09-2097 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 9 Circuits | ![]() |
| Molex 19009-0016 | VibraKrimp Quick Disconnect Flag, Female, for 16-14 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 19069-0038 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire | ![]() |
| Molex 19069-0108 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire | ![]() |
| Molex 19069-0115 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire | ![]() |
| Molex 19069-0116 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19069-0212 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19069-0221 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm, Mylar Tape Carrier | ![]() |
| Molex 19070-0100 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 23.39mm, Blue, Tape | ![]() |
| Molex 19070-0104 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 23.39mm, Blue, Tape | ![]() |
| Molex 19071-0281 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire, Carton | ![]() |
| Molex 19073-0040 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5 (M3), Length 20.60mm, Red, Mylar Tape Carrier | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0215 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Mylar Tape Carrier | ![]() |
| Molex 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


