| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0209 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690209 C-128-10 |
| SKU: | MOL19069-0209 |
19069-0209
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal. Designed for 10-12 AWG wires, it offers secure crimp or compression termination on stud size 10 (M5) connections. With a length of 19.94mm and a closed barrel type, this terminal ensures reliable performance. Its tin plating provides excellent conductivity, meeting RoHS compliance standards. Perfect for various applications, it accommodates wire sizes 12 AWG to 10 AWG, or 4-6 mm², making it a versatile and essential component for your connectivity needs. Trust in its quality, with UL and CSA agency certifications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19011-0036 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 22-18 AWG, Red Insulator, Reel | ![]() |
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm, Carton | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0248 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
| Molex 93444-1104 | ML-XT Sealed 2 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Blue | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


