| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0144 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| Wire Insulation Diameter: | 6.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710144 D-650-56X |
| SKU: | MOL19071-0144 |
19071-0144
Specifications
Detailed Description
Prepare your electrical connections with precision using our InsulKrimp Ring Tongue Terminal designed for 8 AWG wire. Crafted for reliability, this terminal features a durable construction with a natural finish. The 5/16" (M8) stud size and closed barrel ensure a secure fit, while the PVC insulation guarantees safety. With both UL and CSA certifications, you can trust in the quality and compliance of this terminal. Whether for professional installations or DIY projects, its ease of use through crimp or compression termination methods makes it a versatile choice. Stay organized with this terminal, packaged conveniently for your convenience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-7023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Black, 2 Circuits, without Mounting Ears, Black | ![]() |
| Molex 172708-0004 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits | ![]() |
| Molex 172709-0002 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 2 Circuits, White | ![]() |
| Molex 19001-0005 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19003-0008 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| Molex 19067-0098 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19070-0075 | RING INSULKRIMP (BB-225-14X) | ![]() |
| Molex 19073-0033 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8 (M9), Length 32.00mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0120 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 39530-0102 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, 2 Circuits | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


