| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0225 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 6 AWG |
| Wire Insulation Diameter: | 11.2 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710225 E-660-14X |
| SKU: | MOL19071-0225 |
19071-0225
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal, designed for 6 AWG wires. Crafted with durability in mind, this terminal features a closed barrel and is insulated with PVC, ensuring safe and reliable performance. The tin-plated contact and stud area offer excellent conductivity while meeting RoHS compliance standards. With a 1/4" (M6) stud size and 11.2mm wire insulation diameter, it's ideal for a variety of applications. Elevate your crimping experience with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0096 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag | ![]() |
| Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19009-0001 | VibraKrimp Quick Disconnect Flag, Female, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19067-0080 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 7/16" (M11), Carton | ![]() |
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19067-0119 | RING NYLAKRIMP (K-990-56) | ![]() |
| Molex 19071-0140 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19071-0143 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Length 33.17mm, Mylar Tape Carrier | ![]() |
| Molex 19071-0150 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19071-0153 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19071-0182 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19071-0281 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire, Carton | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19602-0005 | Avikrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Loose, Carton | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


