| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0254 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Voltage: | 350 V |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 16.8 - 26.6 mm², 4 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 13.08 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710254 F-667-14XT |
| SKU: | MOL19071-0254 |
19071-0254
| Heilind Number: | MOL19071-0254 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19071-0254 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Length 44.60mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Ensure secure and efficient wire connections with this InsulKrimp Ring Tongue Terminal. Designed for use with 4 AWG wires, this terminal features a stud size of 1/4 (M6) and a length of 44.60mm. Made with durable PVC insulation and tin contact plating, it meets stringent quality standards for reliable performance. The closed barrel with brazed construction offers added durability. RoHS compliant and UL certified, this terminal provides peace of mind in terms of safety and environmental responsibility. Perfect for various applications, it comes packaged on a convenient Mylar Tape Carrier for easy handling. Upgrade your electrical connections with this professional-grade terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19012-0032 | Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Tape | ![]() |
| Molex 19067-0105 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2 (M12) | ![]() |
| Molex 19067-0118 | NylaKrimp Funnel Entry Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19067-0123 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2 (M12) | ![]() |
| Molex 19067-0124 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19069-0054 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19069-0230 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Length 18.82mm | ![]() |
| Molex 19071-0243 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19073-0099 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 23.77mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0165 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm | ![]() |
| Molex 19115-0009 | Avikrimp Snap Spade Terminal for 18-22 AWG Wire | ![]() |
| Molex 19221-0243 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 33012-2002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 505153-8000 | Cut Strip - DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin Plating | ![]() |
| Molex 87396-8051 | Milli-Grid Crimp Terminal, Chain, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


