| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0285 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 2 AWG |
| Wire Insulation Diameter: | 16.5 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710285 G-675-56X |
| SKU: | MOL19071-0285 |
19071-0285
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 2 AWG wires, this terminal features a sturdy construction with a natural finish. The tin plating ensures optimal conductivity, while the PVC insulation provides safety. With a 5/16" stud size, it's perfect for secure installations. Meeting UL and CSA standards, you can trust in its quality. RoHS compliant, it's also environmentally friendly. Upgrade your crimping setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0098 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19071-0225 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex MS3454LS16S-5S | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19071-0281 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19071-0283 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19193-0116 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


