| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0190 |
| Series: | 19073 |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | Nylon |
| SKU: | MOL19073-0190.P |
19073-0190
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a 1/4" (M6) stud size and a 31.95mm length, this terminal ensures secure and efficient crimping. Made with durable nylon insulation and tin plating, it guarantees reliable performance while meeting RoHS compliance standards. Perfect for various applications, this terminal is a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172953-1001 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 10 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
| Molex 19-09-1026 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 2 Circuits | ![]() |
| Molex 19070-0131 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 31.60mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0190 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm, Mylar Tape Carrier | ![]() |
| Molex 19288-0179 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42816-0512 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 5 Circuit, Black | ![]() |
| Molex 43760-0001 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 36 Circuits | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


