| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19085-0006 |
| Series: | 19085 |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Voltage: | 2000 V |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Reel |
| Operating Temperature Range: | 149 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Contact Termination Plating Thickness: | 5.08 µm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, .8 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Open |
| Part Aliases: | 0190850006 RZ-4129-10 |
| SKU: | MOL19085-0006 |
19085-0006
| Heilind Number: | MOL19085-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19085-0006 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily terminate 14-18 AWG wires with our Open Barrel Ring, crafted from durable tin-plated brass. Designed for efficiency, this connector accommodates stud size 10 (M5) fittings, making it ideal for a range of applications. With a maximum voltage rating of 2000 V, it ensures reliable performance in high-power settings. The crimp or compression termination method offers secure connections, while the tin contact plating enhances conductivity. RoHS compliant and rigorously tested for quality, this terminal guarantees safe and efficient wire termination. Perfect for professionals and DIY enthusiasts alike, it's a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2011 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 1 Circuits, Natural | ![]() |
| Molex 03-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Molex 09-50-7031 | KK 3.96mm Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19036-0009 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
| Molex 19070-0154 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 34.21mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0170 | D-351-38T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 200456-1213 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 3 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Molex 51146-0500 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


