| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19099-0034 |
| Color: | Blue |
| Series: | 19099 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190990034 BB-2717-10X |
| SKU: | MOL19099-0034 |
19099-0034
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Snap Spade Terminal in Blue. Designed for 14-16 AWG wires, this terminal features a durable PVC insulation and tin plating for optimal conductivity. The closed barrel design ensures secure crimping, while the 10 (M5) stud size guarantees a reliable fit. With UL and CSA certifications, you can trust in the quality and safety of this connector. Perfect for a range of applications, it's a must-have in any toolkit for efficient and effective wire termination. Upgrade your connections with ease using this high-quality InsulKrimp terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0044 | InsulKrimp Quick Disconnect, Female, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19011-0037 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Loose, Carton | ![]() |
| Molex 19070-0045 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 20.50mm, Red, Tape | ![]() |
| Molex 19070-0090 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.10mm, Blue, Carton | ![]() |
| Molex 19073-0070 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Length 20.32mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19073-0073 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 20.32mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0032 | InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton | ![]() |
| Molex 19099-0050 | InsulKrimp Snap Spade Terminal for 12-10 AWG Wire, Yellow, Carton | ![]() |
| Molex 19115-0024 | Avikrimp Snap Spade Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19154-0004 | InsulKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19203-0016 | Krimptite Temp-Term Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


