| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19161-0334 |
| Series: | 19161 |
| Connector Type: | Snap Plug |
| Gender: | Female |
| Insulation Material: | PVC |
| Orientation: | Straight |
| Insulation Type: | Full |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0191610334 SPR-1 |
| SKU: | MOL19161-0334 |
19161-0334
Specifications
Detailed Description
Enhance the durability and reliability of your electrical connections with our Splash Proof Snap Plug Receptacle Insulator. Designed for seamless integration, this insulator boasts a straight orientation and full PVC insulation, ensuring optimal performance in any application. With compatibility for wire sizes ranging from 22 AWG to 18 AWG, it offers versatility for various projects. RoHS compliant and featuring a female Snap Plug connector type, it meets industry standards for quality and safety. Packaged in a convenient bag, it's easy to store and access. Upgrade your crimp quick disconnect terminals with this essential component, perfect for housings, splices, and lugs. Trust in its superior construction to deliver lasting results in any environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19008-0022 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19033-0003 | Krimptite Snap Plug, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19037-0002 | Krimptite Snap Receptacle, for 22-18 AWG Wire, Box, 16.26mm Length, Carton | ![]() |
| Molex 19161-0333 | Splash Proof Snap Plug Insulator, Carton | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19216-0010 | Ultimate Wire Tap, Blue, 18-14 AWG, 0.75 - 2.50mm², Carton | ![]() |
| Molex 19221-0240 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton | ![]() |
| Molex 19221-0247 | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8" (M9), Plated, Carton | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8" (M9), Plated, Barrel Length 19.05mm, Carton | ![]() |
| Molex 19221-0251 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2" (M12), Plated, Barrel Length 19.05mm, Carton | ![]() |
| Molex 19221-0492 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Carton | ![]() |
| Molex 39-00-0185 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Reel | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, 0.76µm Gold (Au) Selective Plating, Reel | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 70107-0007 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 8 Circuits, Black | ![]() |
| Molex 76823-0321 | Mega-Fit Crimp Terminal, Female, Tin (Sn) Plating, 16-14 AWG, Reel | ![]() |


