19164-0045

Heilind Number:MOL19164-0045
Manufacturer:Molex
Manufacturer Number:19164-0045
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19164-0045
Color:Blue
Series:19164 - Butt - Funnel Entry - Perma-Seal
Connector Type:Butt - Funnel Entry, Perma-Seal
Contact Material:Copper
Contact Plating:Tin
Voltage:600 V
Insulation Material:NiAc
Maximum Voltage:600 V
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:5.84 mm
Barrel Type:Closed
Part Aliases:0191640045 SBB-16-14T
SKU:MOL19164-0045

Detailed Description

Ensure secure electrical connections with our Perma-Seal Butt Splice, designed for 14-16 AWG wires. Featuring a Mylar Tape Carrier for added durability, this blue connector is part of our reliable 19164 series. With a contact material of copper and tin plating, it offers a maximum voltage of 600 V, making it ideal for various applications. Its closed barrel design and funnel entry ensure easy installation and superior performance, even in harsh environments with an operating temperature range of -55 to 125°C. RoHS compliant and certified by UL and CSA agencies, this splice guarantees quality and safety. Perfect for professional use, it comes packaged on adhesive tape for convenient handling. Trust in our Perma-Seal Butt Splice for seamless wire connections.