| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0028 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | NiAc |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 5.97 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640028 SB-227-06 |
| SKU: | MOL19164-0028 |
19164-0028
Specifications
Detailed Description
Enhance your electrical connections with our Perma-Seal Spade Tongue Terminal, designed for 14-16 AWG wires. Featuring a stud size 6 (M3.5), this terminal ensures secure attachment in various applications. Its tin contact plating provides reliable conductivity, while the closed barrel design offers added protection. With UL and CSA agency certifications, you can trust in the quality and safety of this terminal. RoHS compliant and packaged for convenience, it's the perfect choice for your crimping needs. Upgrade your connections with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-5100 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| Molex 09-50-1061 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 10-11-2083 | KK 254 Crimp Housing, High Pressure, 8 Circuits, Natural | ![]() |
| Molex 19164-0033 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 19164-0047 | Perma-Seal Female Quick Disconnect for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0066 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19198-0004 | Avikrimp Spade Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Molex 39-00-0218 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG | ![]() |
| Molex 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 502578-0300 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, Beige | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


