| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0047 |
| Color: | Blue |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | NiAc |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.97 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0191640047 SBB-2141 |
| SKU: | MOL19164-0047 |
19164-0047
Specifications
Detailed Description
Enhance your wire connections with our Perma-Seal Female Quick Disconnect. Designed for 14-16 AWG wires, this connector ensures a secure and efficient fit with a tab size of 6.35 x 0.81mm. The durable brass construction with tin plating guarantees reliable performance, even in high voltage environments up to 600V. Its straight orientation and partial insulation make installation a breeze, while its RoHS compliance underscores our commitment to quality and safety. Perfect for a variety of applications, this blue connector is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 08-50-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn) | ![]() |
| Molex 10-01-3046 | 5.08mm Pitch SPOX Crimp Terminal Housing, 4 Circuits, Natural | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0028 | Perma-Seal Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5) | ![]() |
| Molex 19164-0033 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 19164-0052 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 19164-0066 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19164-0080 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 19221-0232 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 502578-0300 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, Beige | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


