| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0311 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
| Wire Insulation Diameter: | 5.97 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640311 SB-237-08T |
| SKU: | MOL19164-0311 |
19164-0311
Specifications
Detailed Description
Enhance wire connectivity with our Perma-Seal Ring Tongue Terminal. Designed for 14-16 AWG wires, it boasts a durable construction with a tin-plated stud size 8 (M4) for secure installations. The NiAc insulation material ensures reliable performance, while the closed barrel type offers added protection. RoHS compliant and certified by UL and LR agencies, this terminal guarantees quality and safety. Conveniently packaged with adhesive tape on a reel, it's easy to handle and install. Elevate your crimping setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2200 | Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 19164-0004 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 10-12 AWG to 14-16 AWG | ![]() |
| Molex 19164-0307 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8 (M9), Mylar Tape Carrier | ![]() |
| Molex 19215-0023 | Step Down Butt Splice for 10-16 AWG Wire | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9), Plated, Barrel Length 19.05mm | ![]() |
| Molex 19705-4001 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 33467-0006 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 18-20 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34566-0203 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option B, Wire Dress Option 0, 73 Circuits, Gray TPA | ![]() |
| Molex 64319-3219 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


