19164-0004

Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4 (M6)

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19164-0004
Series: 19164 - Perma-Seal
Connector Type: Perma-Seal
Contact Plating: Tin
Stud Size: 1/4" (M6)
Insulation Material: NiAc
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 5.97 mm
Barrel Type: Closed
Part Aliases: 0191640004;SA-222-14
SKU: MOL19164-0004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download