| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0307 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
| Wire Insulation Diameter: | 5.97 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640307 SB-218-38T |
| SKU: | MOL19164-0307 |
19164-0307
Specifications
Detailed Description
Enhance your wire termination process with our Perma-Seal Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a 3/8" (M9) stud size and comes with a convenient Mylar Tape Carrier for easy handling. The contact plating of tin ensures reliable conductivity, while the NiAc insulation material guarantees durability. With UL and CSA agency certifications, you can trust in the quality and safety of this connector. Its closed barrel type and RoHS compliance further attest to its high standards. Upgrade your crimping setup with this essential component for secure and efficient connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2200 | Nano-Fit Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 22-20 AWG | ![]() |
| Molex 19164-0004 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0311 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8" (M9), Plated, Barrel Length 19.05mm, Carton | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 501330-0400 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


