| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0190 |
| Series: | 19193 |
| Contact Mating Area Plating Thickness: | 160 µin, 4 µm |
| Contact Termination Plating Thickness: | 160 µin, 4 µm |
| Part Aliases: | 0191930190 D-353-12 |
| SKU: | MOL19193-0190 |
19193-0190
Specifications
Detailed Description
Introducing the versatile Ring VersaKrimp, a must-have for your electrical connections. This D-353-12 ring terminal boasts a contoured mating area plating thickness of 160 µin, ensuring reliable conductivity. With a matching termination plating thickness, you can trust in its durability. Certified by LR18689 and E32244, this terminal meets stringent quality standards. Its RoHS compliance further underscores its commitment to environmental responsibility. Perfect for crimping applications, this terminal is a key component in any electrical setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19073-0067 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 20.32mm | ![]() |
| Molex 19160-0047 | Wing Lock Splice for 6-14 AWG Wire, Blue | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0372 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19205-0013 | VersaKrimp Butt Splice for 4/0 AWG Wire | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19215-0048 | VersaKrimp Butt Splice for 2/0 AWG Wire | ![]() |
| Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 70107-0005 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 6 Circuits, Black | ![]() |


