| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19160-0047 |
| Color: | Blue |
| Series: | 19160 - Wing Lock |
| Connector Type: | Wing Lock |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 600 V |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 18.8 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191600047 WL-B |
| SKU: | MOL19160-0047 |
19160-0047
Specifications
Detailed Description
Enhance your wire connections with our Wing Lock Splice, designed for 6-14 AWG wires. Crafted in a vibrant blue hue, this splice ensures secure and efficient contact, with copper construction and tin plating for optimal conductivity. Rated for up to 600 volts, it guarantees reliable performance in various applications. The nylon insulation meets high standards for safety, while the closed barrel design offers added protection. With UL and CSA certifications, this splice is a trusted choice for professionals. RoHS compliant and operating at temperatures up to 105°C, it's a durable solution for your connectivity needs. Available in a convenient bag packaging, it's perfect for both industrial and DIY projects. Elevate your wire terminations with this essential component from our Wing Lock series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19025-0001 | Avikrimp Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, 6.35 x 0.81mm Tab, Carton | ![]() |
| Molex 19154-0004 | InsulKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 19193-0190 | RING VERSAKRIMP (D-353-12) | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/07/2026 | 517900 - Packaging Method Qty Changing. Align supplier MOQ and DU with our MOQ and DU. This will reduce the repacking. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


