19193-0375

Heilind Number:MOL19193-0375
Manufacturer:Molex
Manufacturer Number:19193-0375
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0375
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:3/8" (M9)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:4/0 AWG
Barrel Type:Closed - Brazed
Part Aliases:0191930375 L-395-38
SKU:MOL19193-0375

Detailed Description

Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal. Designed for 4/0 AWG wire, this terminal ensures secure and reliable crimp or compression termination. Its 3/8" stud size and closed barrel construction with brazed feature guarantee durable performance. With tin plating on both the contact mating area and termination, it offers excellent conductivity. This versatile connector is RoHS compliant and holds UL and CSA agency certifications, meeting stringent quality standards. Perfect for a wide range of applications, it's a must-have for professional electricians and DIY enthusiasts alike. Elevate your wiring projects with the superior quality of our VersaKrimp Ring Tongue Terminal.