| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19198-0026 |
| Series: | 19198 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Wire Insulation Diameter: | 4.3 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191980026 BB-827-10T |
| SKU: | MOL19198-0026 |
19198-0026
Specifications
Detailed Description
Easily connect and secure 16-14 AWG wires with our Avikrimp Spade Tongue Terminal, featuring a stud size 10 (M5) for efficient attachment. Its durable construction, made of Nylon (PA) insulation material, ensures reliable performance, while the tin plating in the contact mating area guarantees optimal conductivity. With a closed barrel design, this terminal offers a secure crimp or compression termination method. RoHS compliant and suitable for a range of wire sizes, it's an essential component for various electrical applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19004-0008 | InsulKrimp Fully Insulated Coupler, Male, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19144-0043 | InsulKrimp Spade Tongue Terminal for 12-10 AWG Wire, Tape and Reel | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 22-14 AWG Wire, Clear | ![]() |
| Molex 19193-0120 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19193-0307 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.30mm Length | ![]() |
| Molex 19418-0014 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0015 | MX150L 10 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 12-10 AWG Wire | ![]() |
| Molex 19434-0003 | MX150L Female Terminal for 12-10 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 34566-1903 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option G, Wire Dress Option 9, 80 Circuits, Blue TPA | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
| Molex 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


