| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19202-0011 |
| Color: | Red |
| Series: | 19202 - Butt - Funnel Entry |
| Connector Type: | Butt - Funnel Entry |
| Contact Material: | Copper |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.73 mm, 4.08 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192020011 |
| SKU: | MOL19202-0011 |
19202-0011
Specifications
Detailed Description
Enhance your wire connectivity with this vibrant red Funnel Entry Butt Splice, designed for 18-22 AWG wires. Crafted with copper contacts and nylon insulation, it ensures reliable performance and durability. The funnel entry feature simplifies wire insertion, while the closed barrel design offers secure crimping. With UL certification and RoHS compliance, this splice guarantees safety and quality. Suitable for 22 AWG to 18 AWG wires, it's perfect for various applications. Each splice is conveniently packaged on a reel for easy access. Elevate your crimping experience with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm, Blue | ![]() |
| Molex 19023-0005 | InsulKrimp Fully Insulated Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19023-0012 | InsulKrimp Fully Insulated Quick Disconnect, Male, for 16-14 AWG (2.00-1.30mm²) Wire, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19154-0004 | InsulKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2026 | 516909 - Manufacturing Process Change. changing from bright tin to matte tin plating | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


