| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19203-0094 |
| Series: | 19203 - Krimptite - Temp-Terms |
| Connector Type: | Krimptite, Temp-Terms |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 2.7 - 6.6 mm² |
| Barrel Type: | Closed |
| Part Aliases: | 0192030094 C-S-128-10T |
| SKU: | MOL19203-0094 |
19203-0094
Specifications
Detailed Description
Enhance wire connections with precision using our Krimptite Temp-Term Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a robust construction and a stud size of 10 (M5), it ensures secure fastening in various applications. With contact plating in tin, you can count on reliable conductivity. This terminal, with a Mylar Tape Carrier, offers convenient handling. Its closed barrel design further enhances durability. RoHS compliant and UL agency certified, it meets stringent quality standards. Perfect for crimping tasks, this terminal is a must-have for efficient electrical installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 08-52-0071 | KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, Tin (Sn) | ![]() |
| Molex 171850-0500 | Micro-Fit TPA Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 172253-7023 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| Molex 19203-0052 | Krimptite Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19203-0483 | A-S-132-06 22-18 STEEL RING #6 STUD | ![]() |
| Molex GTC06F32-AFP(B30) | A-S-132-08 22-18 STEEL RING #8 STUD | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 39100-1904 | 8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits, Low Profile | ![]() |
| Molex 42815-0032 | Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au) | ![]() |
| Molex 43025-1008 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


