| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19205-0009 |
| Series: | 19205 - Parallel - VersaKrimp |
| Connector Type: | Parallel, VersaKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 1/0 AWG |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0192050009 H-384 |
| SKU: | MOL19205-0009 |
19205-0009
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Parallel Splice, designed for seamless integration with 1/0 AWG wires. Crafted with premium copper and tin plating, this connector ensures reliable conductivity. Its closed, brazed barrel offers secure termination, while its RoHS-compliant construction aligns with environmental standards. Perfect for various applications, this splice guarantees durability and performance. Upgrade your connectivity with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19160-0012 | Closed-End Insulated Splice for 22-14 AWG Wire, Clear | ![]() |
| Molex 19193-0118 | RING VERSAKRIMP TAPED (C-330-14T) | ![]() |
| Molex 19193-0139 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Mylar Tape Carrier | ![]() |
| Molex 19193-0149 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0345 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19205-0001 | VersaKrimp Parallel Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19205-0004 | VersaKrimp Parallel Splice for 8 AWG Wire, Carton | ![]() |
| Molex 19205-0006 | VersaKrimp Parallel Splice for 6 AWG Wire, Carton | ![]() |
| Molex 19205-0007 | VersaKrimp Parallel Splice for 4 AWG Wire, Carton | ![]() |
| Molex 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire, Carton | ![]() |
| Molex 19205-0010 | VersaKrimp Parallel Splice for 2/0 AWG Wire, Carton | ![]() |
| Molex 19215-0045 | VersaKrimp Butt Splice for 4 AWG Wire, Carton | ![]() |
| Molex 19215-0049 | VersaKrimp Parallel Splice for 3/0 AWG Wire, Carton | ![]() |
| Molex 19215-0050 | VersaKrimp Parallel Splice for 4/0 AWG Wire, Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


