| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19207-0001 |
| Series: | 19207 - Parallel - VersaKrimp |
| Connector Type: | Parallel, VersaKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0192070001 AS-302 |
| SKU: | MOL19207-0001 |
19207-0001
Specifications
Detailed Description
Enhance the efficiency of your wire connections with our VersaKrimp Parallel Splice for 18-22 AWG Wire. Crafted with high-quality copper and plated with tin, this splice ensures reliable conductivity. Its closed barrel design, brazed for added durability, guarantees secure connections. RoHS compliant and UL certified, it meets stringent industry standards for safety and environmental responsibility. Perfect for various applications, this splice is a must-have for any project requiring precision wire termination. Upgrade your connections with ease, thanks to our trusted VersaKrimp technology.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 155230-0161 | Flamar Control Cable, PUR Jacket, Unshielded, 2 Circuits, 1.00mm² / 18 AWG, 6.70mm (.264") Diameter, 500.0m (1640.42') Length, Gray | ![]() |
| Molex 19067-0022 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19069-0241 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 26.82mm, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19193-0273 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19205-0001 | VersaKrimp Parallel Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19205-0003 | VersaKrimp Parallel Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 12-10 AWG Wire | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 64319-1218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64321-2011 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


