| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19215-0042 |
| Series: | 19215 - Butt - Step Down |
| Connector Type: | Butt - Step Down |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Operating Temperature Range: | 149 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 6 AWG, 8 AWG |
| Contact Termination Plating: | Tin |
| Duration at Max. Process Temperature (seconds): | 001 |
| Barrel Type: | Closed |
| Part Aliases: | 0192150042 ED-362 |
| SKU: | MOL19215-0042 |
19215-0042
Specifications
Detailed Description
Easily and securely connect 6-8 AWG wires with our Step Down Butt Splice. Made with durable copper and plated with tin for reliable conductivity, this connector is designed for high temperature environments, with an operating range up to 149 °C. The closed barrel design ensures a tight and secure fit, while also meeting RoHS compliance standards. Perfect for various applications, this splice is a essential component for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19003-0020 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0137 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 31.60mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0045 | VersaKrimp Butt Splice for 4 AWG Wire | ![]() |
| Molex 19215-0046 | VersaKrimp Butt Splice for 2 AWG Wire | ![]() |
| Molex 19418-0018 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 33012-2001 | MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Right Reel Payoff | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2026 | 517799 - Manufacturing Process Change. This notification is to inform you about a manufacturing process change for the part/s listed in this notice. No changes will be made to form, fit, or function as part of this change. | Download | |||
| 11/28/2025 | 515914 - Manufacturing Process Change. Automation of step-down striping process. | Download | |||
| 11/28/2025 | 517606 - Retraction of PCN 515914. this is to retract previous PCN 515914 communicated on 3/30/25 for automating the process of striping the step down end on butt splices this identifier will now be stamped | Download | |||
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


