| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19417-0026 |
| Series: | 19417 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| SKU: | MOL19417-0026.P |
19417-0026
Specifications
Detailed Description
Enhance your wire termination process with our MX150L Male Terminal. Designed for 18-22 AWG wires, this cut strip terminal guarantees a secure connection. Its metal strip carrier and gold-plated finish ensure durability and efficient conductivity. With a length of 25.40mm, it offers easy installation in various applications. The high-performance alloy (HPA) construction and tin plating provide reliable performance. Rest assured, this terminal is RoHS compliant, making it an environmentally friendly choice. Upgrade your connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-6106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm | ![]() |
| Molex 19193-0234 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| | Molex 19417-0026 | MX150L Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm , Gold Plated | ![]() |
| Molex 19418-0001 | MX150L 8 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0004 | MX150L 4 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0008 | MX150L 2 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 19429-0033 | MX150L 2 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount FlangeAssembly, with Gasket, Black | ![]() |
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 42815-0114 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Molex 501330-0200 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 2 Circuits | ![]() |
| Molex 501334-0100 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Loose | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


