| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0010 |
| Series: | 19418 |
| Gender: | Female |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Part Aliases: | 0194180010 |
| SKU: | MOL19418-0010 |
19418-0010
Specifications
Detailed Description
Enhance your electrical connections with the MX150L 6 Circuit Receptacle, designed for 14-16 AWG wire compatibility. Featuring a CPA for secure attachment, this female receptacle boasts two rows and a 5.84 mm pitch, ensuring efficient and reliable performance. Fully RoHS compliant, it meets international standards for environmental responsibility. Perfect for various applications, this high-quality connector is a must-have component for your projects. Upgrade your connectivity with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0017 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Carton | ![]() |
| Molex 19213-0010 | Avikrimp Wire Pin Terminal for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19420-0003 | MX150L Female Terminal for 16-14 AWG Wire, Gold Plated, Metal Strip Carrier | ![]() |
| Molex 33000-1004 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Left Reel Payoff | ![]() |
| Molex 33472-1601 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4001 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 4 Circuits, Keying Option A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| Molex 33482-3601 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 505153-8000 | DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


