| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0017 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.6 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730017 AA-821-10 |
| SKU: | MOL19073-0017 |
19073-0017
| Heilind Number: | MOL19073-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0017 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
More >>Specifications
Detailed Description
Enhance wire connectivity with our Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a secure stud size 10 (M5) and a 22.00mm length, this terminal ensures reliable performance. Its tin plating offers corrosion resistance, while the nylon (PA) insulation material guarantees durability. With UL and CSA certifications, it meets stringent safety standards. Perfect for various applications, this terminal accommodates wire sizes ranging from 18 to 22 AWG (.35 - .8 mm²). Its closed barrel design provides a sturdy connection, making it an essential component in your electrical projects. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Elevate your wire termination tasks with this high-quality Avikrimp terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 171850-0700 | Micro-Fit TPA Receptacle Housing, Single Row, 7 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 172952-1201 | Micro-Fit TPA Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19073-0013 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm | ![]() |
| Molex 19073-0087 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0048 | Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag | ![]() |
| Molex 19420-0003 | MX150L Female Terminal for 14-16 AWG Wire, Gold Plated, Metal Strip Carrier | ![]() |
| Molex 30968-1128 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #2, Black | ![]() |
| Molex 33011-0006 | MX150 Male Terminal, Gold Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | MOL-QPL-20190801 - Products Removed from QPL-7928. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


