| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19420-0003 |
| Series: | 19420 - MX150L |
| Connector Type: | MX150L |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.87 - 3.53 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194200003 |
| SKU: | MOL19420-0003 |
19420-0003
| Heilind Number: | MOL19420-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19420-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our MX150L Female Terminal, designed for 14-16 AWG wires. Featuring a durable metal strip carrier and gold-plated finish, it ensures reliable conductivity in various applications. The high-performance alloy construction and tin plating guarantee long-lasting performance, while the crimp or compression termination method offers easy installation. With UL and CSA agency certifications, as well as RoHS compliance, you can trust in the quality and safety of this contact. Perfect for wire-to-wire or wire-to-board setups, it's a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-06-0106 | Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 10 Circuits | ![]() |
| Molex 19073-0017 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 19418-0002 | MX150L 8 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0010 | MX150L 6 Circuit Receptacle for 14-16 AWG Wire, with CPA | ![]() |
| Molex 19418-0016 | MX150L 2 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4001 | MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34791-0021 | Mini50 Unsealed Receptacle, Single Row, Non-Bridged, without CPA, 2 Circuits, Polarization Option B, Gray | ![]() |
| Molex 42816-0512 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 5 Circuit, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 52116-0413 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits, Wide-Body Type, Black | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 514891 - Change to Product. Changing cantilever stop from detent to a window & updating die to increase capacity. | Download | |||
| 02/16/2024 | 514277 - Capacity change or tool replacement. Updating cantilever design from detent to window positive stop. This will prevent the cantilever from being over-stressed. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


