| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19420-0003 |
| Series: | 19420 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| SKU: | MOL19420-0003.P |
19420-0003
Specifications
Detailed Description
Elevate your wire termination game with our MX150L Female Terminal, designed for 14-16 AWG wires. Featuring a sleek gold-plated finish and housed in a durable metal strip carrier, this high-performance connector ensures reliable conductivity. The crimp termination method guarantees a secure connection every time. Crafted with High Performance Alloy (HPA) contacts plated with tin, this terminal is not only efficient but also environmentally conscious, meeting RoHS compliance standards. Perfect for various applications, this connector is a must-have for any project that demands precision and quality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19418-0021 | MX150L 6 Circuit Receptacle for 14-16 AWG Wire, without CPA | ![]() |
| Molex 19419-0008 | MX150L 2 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 19420-0003 | MX150L Female Terminal for 14-16 AWG Wire, Gold Plated, Metal Strip Carrier | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 514891 - Change to Product. Changing cantilever stop from detent to a window & updating die to increase capacity. | Download | |||
| 02/16/2024 | 514277 - Capacity change or tool replacement. Updating cantilever design from detent to window positive stop. This will prevent the cantilever from being over-stressed. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


