| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19420-0010 |
| Series: | 19417 - MX150L |
| Connector Type: | MX150L |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.905 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 18 AWG, 19 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.36 - 2.74 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194200010 |
| SKU: | MOL19420-0010 |
19420-0010
Specifications
Detailed Description
Enhance your wire connectivity with the MX150L Female Terminal, designed for 18-22 AWG wires. This high-performance alloy contact features tin plating, ensuring reliable power transmission. Suitable for both crimp and compression termination methods, it offers versatility in various applications. With a compact design and RoHS compliance, this terminal guarantees both efficiency and environmental responsibility. Perfect for wire-to-wire or wire-to-board connections, it accommodates wire sizes ranging from 18 to 22 AWG, making it a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3021 | KK 3.96mm Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 16-02-1115 | SL Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-22 AWG, Bag | ![]() |
| Molex 19193-0116 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad, Carton | ![]() |
| Molex 19417-0048 | MX150L Male Terminal for 22-18 AWG Wire, Length 25.40mm, Tin Plated, Bag | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.30mm Length | ![]() |
| Molex 19418-0001 | MX150L 8 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0011 | MX150L 6 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19420-0009 | MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 207778-0004 | Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 4 Circuits, Single Row, Glow-Wire Capable, Black, UL1007/UL1061 Compatible | ![]() |
| Molex 35150-0292 | VersaBlade Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Red | ![]() |
| Molex 35151-0414 | VersaBlade Hybrid Plug Housing, 4 Circuits, Positive Lock, Blue | ![]() |
| Molex 35745-0210 | Loose Piece - VersaBlade Male Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 35746-0210 | VersaBlade Female Crimp Terminal, 18-14 AWG, Type A | ![]() |
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG, Bag | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 514891 - Change to Product. Changing cantilever stop from detent to a window & updating die to increase capacity. | Download | |||
| 02/16/2024 | 514277 - Capacity change or tool replacement. Updating cantilever design from detent to window positive stop. This will prevent the cantilever from being over-stressed. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


