| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35745-0210 |
| Series: | 35745 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| SKU: | MOL35745-0210.PL |
35745-0210
Specifications
Detailed Description
Enhance your electrical connections with our Loose Piece VersaBlade Male Crimp Terminal, designed for reliable performance in 14-18 AWG applications. With a Type A configuration, it ensures compatibility with a variety of connectors. Crafted from high-quality brass with a tin plating, it offers exceptional conductivity and corrosion resistance. RoHS compliant, you can trust that it meets stringent environmental standards. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have for your toolbox. Upgrade your projects with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19017-0014 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19193-0116 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19420-0010 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 33481-2201 | MX150 Mat-Sealed Male Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black | ![]() |
| | Molex 34967-2002 | Mini50 Sealed Receptacle, Single Row, with CPA, 2 Circuits, Polarization Option B, Light Gray | ![]() |
| Molex 35150-0210 | VersaBlade Hybrid Receptacle Housing, with Mounting Ears, 2 Circuits, Natural | ![]() |
| Molex 35150-0292 | VersaBlade Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Red | ![]() |
| Molex 35151-0414 | VersaBlade Hybrid Plug Housing, 4 Circuits, Positive Lock, Blue | ![]() |
| Molex 35180-0600 | VersaBlade Multi-Module 2-2-2 Hybrid Receptacle Housing, with Mounting Ears, 6 Circuits, Natural | ![]() |
| Molex 35745-0210 | VersaBlade Male Crimp Terminal, 18-14 AWG, Type A | ![]() |
| Molex 35746-0210 | VersaBlade Female Crimp Terminal, 18-14 AWG, Type A | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 51143-0105 | CP-6.5 Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2014 | GCM 10624848 - Tooling / Equipment Transfer. | Download | |||


