| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200875-0002 |
| Color: | Black |
| Series: | 200875 - Micro-Fit TPA |
| Connector Type: | MicroTPA |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2008750002 |
| SKU: | MOL200875-0002 |
200875-0002
Specifications
Detailed Description
Easily connect power components with our Micro-Fit TPA Plug Housing. Designed for efficient wire-to-wire assembly, this single-row housing accommodates 2 circuits with a 3mm pitch, ensuring secure and reliable connections. Crafted from durable nylon with UL 94V-0 and low-halogen certifications, it guarantees safety and performance. The black housing, featuring polarized mating and locking mechanisms, offers easy identification and secure attachment. With a wide operating temperature range (-40 to 105°C) and RoHS compliance, it is suitable for various applications. Trust in the quality and convenience of our Micro-Fit TPA Plug Housing for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-1004 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Dual Row, Glow-Wire Capable, 4 Circuits | ![]() |
| Molex 19069-0223 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 24.18mm | ![]() |
| Molex 200453-1002 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Single Row, Glow-Wire Capable, 2 Circuits | ![]() |
| Molex 200875-0003 | Micro-Fit TPA Free-Hanging Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 200875-0004 | Micro-Fit TPA Free-Hanging Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 201846-0010 | MultiCat Receptacle Terminal, Gold over Nickel Phosphorus Plating, 16-18 AWG | ![]() |
| Molex 202650-0909 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 9 Circuits, Full Flange, Glow-Wire Capable | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 33001-5005 | MX150 Female Terminal Sealed, Silver Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 33482-6202 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 35150-0390 | 1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, White | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 500638-1007 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 10 Circuits | ![]() |
| Molex 500638-1107 | 2.00mm Pitch Wire-to-Board Terminal Position Assurance (TPA) Retainer, 11 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||


