| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201841-0030 |
| Color: | Black |
| Series: | 201841 - MultiCat |
| Connector Type: | MultiCat |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 7.4 mm |
| Material: | PEI |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 150 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2018410030 2018410030-FCT |
| SKU: | MOL201841-0030 |
201841-0030
| Heilind Number: | MOL201841-0030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201841-0030 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our MultiCat Inline Receptacle Housing. Designed for optimal performance, this connector features 3 circuits in a sleek black finish with Key A keying for easy identification. Constructed from durable PEI material, it meets stringent flammability standards and operates reliably in temperatures ranging from -40 to 150°C. Perfect for wire to wire or wire to board applications, it ensures a secure and polarized connection every time. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Upgrade your setup with this essential component for seamless power distribution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 201840-0030 | MultiCat Inline Plug Housing, 3 Circuits, Black, Key A | ![]() |
| Molex 201846-0010 | MultiCat Receptacle Terminal, Gold over Nickel Phosphorus Plating, 16-18 AWG | ![]() |
| Molex 201846-0020 | MultiCat Receptacle Terminal, Gold over Nickel Phosphorus Plating, 12-14 AWG | ![]() |
| Molex 245132-0205 | Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 0.5m Length, 2 Circuits, Black | ![]() |
| Molex 34791-0040 | Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 4 Circuits, Polarization Option A, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 502380-0400 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 502380-0600 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
| Molex 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 51110-1651 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 16 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |


