| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201846-0020 |
| Series: | 201846 - MultiCat |
| Amperage: | 26 A |
| Connector Type: | MultiCat |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Voltage: | 1000 V AC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel Phosphorus |
| Contact Mating Area Plating Thickness: | .1 µm |
| Mating Cycles: | 500 |
| Contact Termination Plating Thickness: | .2 µm |
| Wire Size: | 12 AWG, 14 AWG, 2.08 - 3.31 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Gold over Nickel |
| Wire Insulation Diameter: | 2.92 - 3.4 mm |
| Part Aliases: | 2018460020 FPG001S204 |
| SKU: | MOL201846-0020 |
201846-0020
| Heilind Number: | MOL201846-0020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201846-0020 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our MultiCat Receptacle Terminal, meticulously designed for optimal performance. Featuring a durable Copper Alloy construction with Gold over Nickel Phosphorus plating, this terminal ensures reliable conductivity in 12-14 AWG wire applications. With a high amperage rating of 26 A and a maximum voltage of 1000 V AC, it's perfect for demanding power circuitry. The crimp or compression termination method guarantees a secure and efficient connection, while the Gold over Nickel plating offers superior corrosion resistance. Its versatility extends to Wire to Wire and Wire to Board setups, making it a must-have component for various connector systems. Rest assured of its quality and compliance with RoHS standards, making it not only high-performing but also environmentally friendly. Elevate your connectivity solutions with the MultiCat Receptacle Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 201841-0030 | MultiCat Inline Receptacle Housing, 3 Circuits, Black, Key A | ![]() |
| Molex 201841-0130 | MultiCat Inline Receptacle Housing with CPA, 3 Circuits, Black, Key A | ![]() |
| Molex 201846-0010 | MultiCat Receptacle Terminal, Gold over Nickel Phosphorus Plating, 16-18 AWG | ![]() |
| Molex 34791-0040 | Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 4 Circuits, Polarization Option A, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Molex 502380-0400 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 502380-0600 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||


