| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201841-0130 |
| Color: | Black |
| Series: | 201841 - MultiCat |
| Connector Type: | MultiCat |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 7.4 mm |
| Material: | PEI |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 150 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2018410130 2018410130-FCT |
| SKU: | MOL201841-0130 |
201841-0130
Specifications
Detailed Description
Enhance your power connections with our MultiCat Inline Receptacle Housing, designed for seamless integration. Featuring three circuits and a sleek black finish with Key A compatibility, this housing ensures secure and efficient performance. Crafted from durable PEI material with a high flammability standard, it guarantees safety in any application. With a pitch of 7.4mm and operating temperature range from -40 to 150°C, it's suitable for a wide range of environments. Whether for wire-to-wire or wire-to-board connections, its versatile design and UL certification make it a reliable choice. Stay compliant with RoHS regulations while enjoying the convenience of polarization and locking features. Elevate your connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200875-0002 | Micro-Fit TPA Free-Hanging Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 201841-0030 | MultiCat High-Power Inline Receptacle Housing, 3 Circuits, Black, Key A | ![]() |
| Molex 201846-0010 | MultiCat High-Power Receptacle Terminal, Gold over Nickel Phosphorus Plating, 18-16 AWG | ![]() |
| Molex 201846-0020 | MultiCat High-Power Receptacle Terminal, Gold over Nickel Phosphorus Plating, 14-12 AWG, | ![]() |
| Molex 42815-0012 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au) | ![]() |
| Molex 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 501646-1000 | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 10 Circuits, Natural | ![]() |
| Molex 78172-0005 | 1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Black | ![]() |


