| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203556-0307 |
| Color: | Natural |
| Series: | 203556 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Tape |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2035560307 |
| SKU: | MOL203556-0307 |
203556-0307
| Heilind Number: | MOL203556-0307 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203556-0307 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with the Pico-Clasp 1.0W/B SGLRWST AU0 38 ETP 3P Connector. This high-quality component, featuring a natural color and a single row design, is meticulously crafted for reliable performance. With a 1A amperage rating, it ensures efficient power transmission, while its gold-plated contact termination guarantees optimal conductivity. The surface mount termination method and vertical orientation make for easy and secure installation. RoHS compliant and operating smoothly in a wide temperature range, from -40 to 105 °C, this connector is perfect for various electronic applications. Its fully shrouded design, with PCB retention and polarization, offers added safety and stability. Trust in the Pico-Clasp Connector for seamless wire-to-board connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 203556-0507 | PICO-CLASP 1.0W/B SGLRWST AU0 38 ETP 5P | ![]() |
| Molex 502352-1210 | DuraClik Wire-to-Board Header, Single Row, Right Angle, 12 Circuits, Gold (Au) Plating, Natural | ![]() |
| Molex 505567-0281 | MICROLOCKPLUS 505567 2P BK EMB SGL HDR RA | ![]() |
| Molex 505567-0581 | MICROLOCKPLUS 505567 5P BK EMB SGL HDR RA | ![]() |
| Molex 560020-1230 | DuraClik Wire-to-Board Header, Single Row, Vertical, 12 Circuits, Gold (Au) Over Nickel, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||


