| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203556-0507 |
| Color: | Natural |
| Series: | 203556 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Tape |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2035560507 |
| SKU: | MOL203556-0507 |
203556-0507
Specifications
Detailed Description
Introducing the PICO-CLASP 1.0W/B SGLRWST AU0 38 ETP 5P Connector, a versatile component designed for efficient surface mount termination. With a compact pitch of 1mm, this connector is perfect for space-constrained applications. Featuring robust construction with phosphor bronze contacts plated in gold, it ensures reliable performance even in demanding environments. Its vertical orientation and PCB retention capability make it easy to install and secure on the board. With a voltage rating of 50V AC/DC and operating temperature range from -40 to 105 °C, it is suitable for a wide range of electronic devices. RoHS compliant and with 30 mating cycles, this connector prioritizes both performance and environmental responsibility. Ideal for wire-to-board connections, it is a vital component in PCB assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 203556-0307 | PICO-CLASP 1.0W/B SGLRWST AU0 38 ETP 3P | ![]() |
| Molex 502352-1210 | DuraClik Wire-to-Board Header, Single Row, Right Angle, 12 Circuits, Gold (Au) Plating, Natural | ![]() |
| Molex 502386-0671 | 1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Gold Plating, 6 Circuits | ![]() |
| Molex 505567-0281 | MICROLOCKPLUS 505567 2P BK EMB SGL HDR RA | ![]() |
| Molex 505567-0581 | MICROLOCKPLUS 505567 5P BK EMB SGL HDR RA | ![]() |
| Molex 560020-1230 | DuraClik Wire-to-Board Header, Single Row, Vertical, 12 Circuits, Gold (Au) Over Nickel, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||


